HellermannTyton NGM Nylon M20 Cable Gland With Locknut, 14mm, IP68, Grey

RS Stock No.:
8188151
Mfr. Prt No.:
NGM20-GY
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8188151
Product description HellermannTyton NGM Nylon M20 Cable Gland With Locknut, 14mm, IP68, Grey
Manufacturer / Brand HellermannTyton
Manufacturer part number NGM20-GY
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
RS stock number 8188151
Product description HellermannTyton NGM Nylon M20 Cable Gland With Locknut, 14mm, IP68, Grey
Manufacturer / Brand HellermannTyton
Manufacturer part number NGM20-GY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HellermannTyton IP68 M20 Nylon Cable Gland

Nylon cable gland with an IP68 rating in size M20 that is ideal for connecting cable to electrical equipment.

Note

These glands are NOT designed to be used with steel wire armoured cable.

Features and benefits

Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey


Specifications

Attribute Value
Brand HellermannTyton
Thread Size M20
Series NGM
Colour Grey
Locknut Included Yes
Minimum Cable Diameter 10 mm
IP Rating IP68
Maximum Cable Diameter 14 mm
Minimum Operating Temperature -40 °C
Material Nylon 66
Maximum Operating Temperature +100 °C
Operating Temperature Range -40 → +100 °C
Standards Met RoHS Compliant, UL 94 V-2
Checking stock...
IDR
155,866.54
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1155,866.5415,586.65
*price per unit indicative
"HellermannTyton NGM Nylon M20 Cable Gland With Locknut, 14mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda