RS PRO 200 Piece Nylon Hose Clip Kit, 5.6 → 6.8mm and 26.5 → 30.4mm Inside Diameter

RS Stock No.:
4730963
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4730963
Product description RS PRO 200 Piece Nylon Hose Clip Kit, 5.6 → 6.8mm and 26.5 → 30.4mm Inside Diameter
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
RS stock number 4730963
Product description RS PRO 200 Piece Nylon Hose Clip Kit, 5.6 → 6.8mm and 26.5 → 30.4mm Inside Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Plastic Hose Clip Kit

Corrosion resistant nylon 6.6
In sizes 5.6mm to 30.4mm
Withstand pressure up to 200psi
Working temperature -40°C to 130°C
Resistant to most solvents, petroleum products and common chemicals


Specifications

Attribute Value
Brand RS PRO
Largest Clip Inside Diameter Maximum 30.4 mm
Smallest Clip Inside Diameter 5.6 → 6.8 mm
Largest Clip Inside Diameter 26.5 → 30.4 mm
Largest Clip Inside Diameter Minimum 26.5 mm
Number of Pieces 200
Material Nylon
Smallest Clip Inside Diameter Maximum 6.8 mm
Smallest Clip Inside Diameter Minimum 5.6 mm
Number of Sizes 15
Checking stock...
IDR
1,824,037.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,824,037.10
*price per unit indicative
"RS PRO 200 Piece Nylon Hose Clip Kit, 5.6 → 6.8mm and 26.5 → 30.4mm Inside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda