Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle

RS Stock No.:
3289391
Mfr. Prt No.:
A090/004
Brand:
Nu-Tech Engineering

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3289391
Product description Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
Manufacturer / Brand Nu-Tech Engineering
Manufacturer part number A090/004
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
RS stock number 3289391
Product description Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
Manufacturer / Brand Nu-Tech Engineering
Manufacturer part number A090/004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Mild Steel Polyamide

Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases

L328934-01

Specifications

Attribute Value
Brand Nu-Tech Engineering
Foot Material PA Reinforced Nylon
Tilt Angle 10 °
Overall Height 236 mm
Diameter 70 mm
Thread Size M16
Base Material Nickel Plated Steel
Thread Length 200 mm
Height 236 mm
Static Load Capacity 1500 kg
Checking stock...
IDR
386,309.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1386,309.87
*price per unit indicative
"Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products