Weller NTB 2.4 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT

RS Stock No.:
4395043
Mfr. Prt No.:
NTB
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4395043
Product description Weller NTB 2.4 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT
Manufacturer / Brand Weller
Manufacturer part number NTB
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
RS stock number 4395043
Product description Weller NTB 2.4 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT
Manufacturer / Brand Weller
Manufacturer part number NTB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tips

Weller NT series Micro Soldering Tips

Introducing the NT series Solder Tips designed for WMP Micro Soldering Pencils in WSP/WSP2 digital soldering stations. Tips are made from Nickel Chrome plated solid Copper for increased strength and wear-resistance. The NT Series tips have no heating element in the tip, saving on cost. The NT Series Tips are designed for professional precision soldering applications and ensure maximum heat transfer from the heater to the tip.

NT series Tips are available in a number of sizes and shapes to choose from:
• NT1 - Micro Conical Solder Tip, 0.25 x 10.9mm - 439-4983
• NT1S - Micro Conical Solder Tip, 0.25 x 13mm - 439-4999
• NT1X - Bent Conical Solder Tip, 0.40 x 1.6mm - 439-5116
• NT4 - Conical Solder Tip, 1.19mm - 439-5015
• NT6 - Chisel Solder Tip, 1.6mm - 439-5009
• NTA - Chisel Solder Tip, 1.6 x 0.02mm - 439-5037
• NTAX - Bent Chisel Solder Tip, 1.6 x 8.6mm - 439-5100
• NTB - Chisel Solder Tip, 2.38 x 7.34mm - 439-5043
• NTC - Chisel Solder Tip, 3.2 x 7.74mm - 439-5059
• NTD - Chisel Solder Tip, 3.98 x .80mm - 439-5065
• NTGW - Cylindrical Solder Tip, 2.0 x 3.0mm - 439-5087
• NTH - Chisel Solder Tip, 0.80 x 0.02mm - 439-5021
• NTK - Chisel Solder Tip, 1.20 x .02mm - 439-5071
• MT301 - Conical Solder Tip, 5 x 2 mm - 239-0951

Features and Benefits:

• High quality copper core for effective heat transfer to the solder point
• Galvanised ferrous coating determines the service life of the soldering tip
• Solder area tin plated in advance to prevent oxidation
• Corrosion-resistant nickel coating, is the bonding coating between the iron and chrome
• Special chrome coating, limits the wetting area

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians

Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles

FAQs:

How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning.

How to recognise genuine Weller soldering tips?
• By the laser engraving on shaft of the tip.
• By the Genuine Weller sticker on the packaging.


Specifications

Attribute Value
Brand Weller
For Use With WMP, WMPT
Tip Series NT
Tip Size 2.4 mm
Tip Shape Screwdriver
Model Number NTB
Checking stock...
IDR
247,435.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1247,435.51
*price per unit indicative
"Weller NTB 2.4 mm Screwdriver Soldering Iron Tip for use with WMP, WMPT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda