Bahco Aluminium; Bronze Sledgehammer, 450g

RS Stock No.:
1248299
Mfr. Prt No.:
NS502-450-FB
Brand:
Bahco
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
RS stock number 1248299
Product description Bahco Aluminium; Bronze Sledgehammer, 450g
Manufacturer / Brand Bahco
Manufacturer part number NS502-450-FB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Hammers

A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Non-sparking Sledge Hammer Fibreglass Handle

Non-sparking sledge hammer with fibreglass handle. Suitable for industrial applications, the sledgehammer can evenly distribute force over a wide area.

Features and Benefits

Sledge hammer with fibreglass two-component handle
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard UNE 16590


Specifications

Attribute Value
Brand Bahco
Head Material Aluminium; Bronze
Overall Length 280.0 mm
Handle Material Fibreglass
Weight 450 g
Hammer Type Sledgehammer
Checking stock...
IDR
2,216,745.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,216,745.26
*price per unit indicative
"Bahco Aluminium; Bronze Sledgehammer, 450g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda