onsemi NSV60601MZ4T1G NPN Transistor, 6 A, 60 V, 3 + Tab-Pin SOT-223

RS Stock No.:
7905488
Mfr. Prt No.:
NSV60601MZ4T1G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7905488
Product description onsemi NSV60601MZ4T1G NPN Transistor, 6 A, 60 V, 3 + Tab-Pin SOT-223
Manufacturer / Brand ON Semiconductor
Manufacturer part number NSV60601MZ4T1G
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
RS stock number 7905488
Product description onsemi NSV60601MZ4T1G NPN Transistor, 6 A, 60 V, 3 + Tab-Pin SOT-223
Manufacturer / Brand ON Semiconductor
Manufacturer part number NSV60601MZ4T1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 2 W
Number of Elements per Chip 1
Maximum Collector Base Voltage 100 V dc
Mounting Type Surface Mount
Transistor Configuration Single
Maximum Emitter Base Voltage 6 V
Package Type SOT-223
Transistor Type NPN
Maximum DC Collector Current 6 A
Dimensions 6.7 x 3.7 x 1.65 mm
Pin Count 3 + Tab
Maximum Operating Frequency 1 MHz
Maximum Collector Emitter Voltage 60 V
Maximum Operating Temperature +150 °C
Checking stock...
IDR
64,402.46
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
164,402.466,440.25
*price per unit indicative
"onsemi NSV60601MZ4T1G NPN Transistor, 6 A, 60 V, 3 + Tab-Pin SOT-223" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda