STMicroelectronics BD237 NPN Transistor, 2 A, 80 V, 3-Pin SOT-32

RS Stock No.:
4859979
Mfr. Prt No.:
BD237
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4859979
Product description STMicroelectronics BD237 NPN Transistor, 2 A, 80 V, 3-Pin SOT-32
Manufacturer / Brand STMicroelectronics
Manufacturer part number BD237
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
RS stock number 4859979
Product description STMicroelectronics BD237 NPN Transistor, 2 A, 80 V, 3-Pin SOT-32
Manufacturer / Brand STMicroelectronics
Manufacturer part number BD237

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

NPN Power Transistors, STMicroelectronics

LBIPOLAR-23

Specifications

Attribute Value
Brand STMicroelectronics
Transistor Type NPN
Maximum DC Collector Current 2 A
Maximum Collector Emitter Voltage 80 V
Package Type SOT-32
Mounting Type Through Hole
Maximum Power Dissipation 25 W
Transistor Configuration Single
Maximum Collector Base Voltage 80 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 3 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 10.8 x 7.8 x 2.7 mm
Maximum Operating Temperature +150 °C
Checking stock...
IDR
46,571.16
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
146,571.169,314.23
*price per unit indicative
"STMicroelectronics BD237 NPN Transistor, 2 A, 80 V, 3-Pin SOT-32" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda