onsemi NJW0281G NPN Transistor, 15 A, 250 V, 3-Pin TO-3P

RS Stock No.:
7905450
Mfr. Prt No.:
NJW0281G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7905450
Product description onsemi NJW0281G NPN Transistor, 15 A, 250 V, 3-Pin TO-3P
Manufacturer / Brand ON Semiconductor
Manufacturer part number NJW0281G
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
RS stock number 7905450
Product description onsemi NJW0281G NPN Transistor, 15 A, 250 V, 3-Pin TO-3P
Manufacturer / Brand ON Semiconductor
Manufacturer part number NJW0281G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NPN Power Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 150 W
Number of Elements per Chip 1
Maximum Collector Base Voltage 250 V dc
Mounting Type Through Hole
Transistor Configuration Single
Maximum Emitter Base Voltage 5 V
Package Type TO-3P
Transistor Type NPN
Maximum DC Collector Current 15 A
Dimensions 15.8 x 5 x 20.1 mm
Pin Count 3
Maximum Operating Frequency 1 MHz
Maximum Collector Emitter Voltage 250 V
Maximum Operating Temperature +150 °C
Checking stock...
IDR
99,855.28
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
199,855.2849,927.64
*price per unit indicative
"onsemi NJW0281G NPN Transistor, 15 A, 250 V, 3-Pin TO-3P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda