BPW85 Vishay, ±25 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package

RS Stock No.:
8151263
Mfr. Prt No.:
BPW85
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8151263
Product description BPW85 Vishay, ±25 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package
Manufacturer / Brand Vishay
Manufacturer part number BPW85
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
RS stock number 8151263
Product description BPW85 Vishay, ±25 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package
Manufacturer / Brand Vishay
Manufacturer part number BPW85

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Phototransistors, Vishay Semiconductor

BPW85 Series Phototransistors

The BPW85 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in standard 3mm (T-1) plastic packages with a clear lens. The BPW85 phototransistors are sensitive to visible and near IR radiation. The BPW85 series includes BPW85, BPW85A, BPW85B and BPW85C, and they are ideal for detectors in electronic control and drive circuits applications.

Features of the BPW85 phototransistors:
3mm (T-1) package
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 25°
Operating temperature: -40 to +100 °C


Specifications

Attribute Value
Brand Vishay
Minimum Wavelength Detected 450 nm
Angle of Half Sensitivity ±25 °
Maximum Wavelength Detected 1080 nm
Polarity NPN
Number of Pins 2
Height 4.5 mm
Spectrums Detected Infrared, Visible Light
Diameter 3 mm
Maximum Light Current 8000 µA
Typical Fall Time 2.3 µs
Package Type 3mm (T-1)
Number of Channels 1
Dimensions 3 x 4.5 mm
Maximum Dark Current 200 nA
Spectral Range of Sensitivity 450 → 1080 nm
Collector Current 50 mA
Mounting Type Through Hole
Typical Rise Time 2 µs
Checking stock...
IDR
147,685.12
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1147,685.125,907.40
*price per unit indicative
"BPW85 Vishay, ±25 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda