RS PRO Type K Thermocouple → +350°C

RS Stock No.:
1314745
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1314745
Product description RS PRO Type K Thermocouple → +350°C
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
RS stock number 1314745
Product description RS PRO Type K Thermocouple → +350°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Type K Nozzle Thermocouples

Thermocouple housed in a stainless steel threaded bolt
M6 x 1 mm thread
Grounded tip for fast response
Rated 350°C
2 m glassfibre insulated lead with stainless steel overbraid, 7/0.2mm
Fitted with cable clamps and standard thermocouple plug
Good temperature resistance but not suitable where fluids are present
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3


Specifications

Attribute Value
Brand RS PRO
Thermocouple Type K
Maximum Temperature Sensed +350 °C
Termination Type Standard Plug
Cable Length 2 m
Standards Met IEC
Checking stock...
IDR
706,434.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1706,434.15
*price per unit indicative
"RS PRO Type K Thermocouple → +350°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda