Nova, CBR-14 Metal Film, Through Hole 144 Resistor Kit, with 3080 pieces, 1 Ω → 10MΩ

RS Stock No.:
1562587
Mfr. Prt No.:
CBR-14
Brand:
Nova
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
RS stock number 1562587
Product description Nova, CBR-14 Metal Film, Through Hole 144 Resistor Kit, with 3080 pieces, 1 Ω → 10MΩ
Manufacturer / Brand Nova
Manufacturer part number CBR-14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

600mW CBR-14 Series, Axial

From Nova Elektronic this metalfilm resistor kit comes with 3,080 pieces with 144 values. The selection of CBR-14 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging contained in a handy ring binder.

Features and Benefits:
• This kit is supplied in a ring binder (CCO-70)
• Package: MBB 0207-50 (Ø2.5'6.3mm)
• Range: 1.0Ω to 10MΩ (E12/E24)
• Load capacity: 0.6W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: 50ppm/°C
• Form of delivery: 6 flatpacks
• 6 Flaps FL 24//10 144 values/total 3080 pcs


Specifications

Attribute Value
Brand Nova
Number of Values 144
Series CBR-14
Mounting Type Through Hole
Resistance Range 1 Ω → 10 MΩ
Technology Metal Film
Number of Pieces 3080
Resistance Tolerance ±1 %
Maximum Power Rating 0.6 W
Checking stock...
IDR
6,301,896.09
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
16,301,896.09
*price per unit indicative
"Nova, CBR-14 Metal Film, Through Hole 144 Resistor Kit, with 3080 pieces, 1 Ω → 10MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda