Norton Coarse/Fine Rectangular Sharpening Stone, 8in x 2in x 1in

RS Stock No.:
2119493
Mfr. Prt No.:
61463625078
Brand:
Norton
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
RS stock number 2119493
Product description Norton Coarse/Fine Rectangular Sharpening Stone, 8in x 2in x 1in
Manufacturer / Brand Norton
Manufacturer part number 61463625078

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Sharpening Stone

High-quality, double-sided oilstone
Pre-filled with oil by manufacturer eliminating the need for pre-soaking
Better than many silicon carbide alternatives


Specifications

Attribute Value
Brand Norton
Width 2 in
Single or Double Sided Double
Stone Shape Rectangular
Length 8 in
Grade Coarse/Fine
Stone Type Oil
Height 1 in
Checking stock...
IDR
1,086,870.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,086,870.18
*price per unit indicative
"Norton Coarse/Fine Rectangular Sharpening Stone, 8in x 2in x 1in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda