Norgren Air Reservoir 0.5L, G 1/8, M/163 Series
- RS Stock No.:
- 2011282
- Mfr. Prt No.:
- M/163/50
- Brand:
- Norgren
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
| RS stock number | 2011282 |
| Product description | Norgren Air Reservoir 0.5L, G 1/8, M/163 Series |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | M/163/50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Air Reservoir
Temperature range -20°C to +80°C
Specifications
| Attribute | Value |
| Brand | Norgren |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +80 °C |
| Manufacturer Series | M/163 |
| Reservoir Bore | 63.5 mm |
| Volume | 0.5 L |
| Port Connection | G 1/8 |
| Maximum Pressure | 10 bar |