Norgren 3/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/4 VP50 Series 24V dc

RS Stock No.:
3669602
Mfr. Prt No.:
VP5010BJ111H00
Brand:
Norgren
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
RS stock number 3669602
Product description Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc
Manufacturer / Brand Norgren
Manufacturer part number VP5010BJ111H00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Norgren
Function 3/2
Body Material Aluminium
Minimum Operating Temperature 0 °C
Maximum Flow Rate 1400 NL/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series VP50
Thread Size 1/4 in
Solenoid Power Consumption 1 W
Solenoid Fitted Yes
Connection Port Thread G 1/4
Mounting Style Manifold
Maximum Operating Pressure 14 bar
Thread Standard G
Minimum Operating Pressure 2 bar
Actuation Type Solenoid/Spring
Number of Ports 3/2
Checking stock...
IDR
16,053,099.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,053,099.83
*price per unit indicative
"Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda