STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z08-100PC1

RS Stock No.:
1892428
Mfr. Prt No.:
M48Z08-100PC1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1892428
Product description STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z08-100PC1
Manufacturer / Brand STMicroelectronics
Manufacturer part number M48Z08-100PC1
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
RS stock number 1892428
Product description STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z08-100PC1
Manufacturer / Brand STMicroelectronics
Manufacturer part number M48Z08-100PC1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRAM (Static Random Access Memory)

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.


Specifications

Attribute Value
Brand STMicroelectronics
Mounting Type Through Hole
Data Bus Width 8 bit
Height 8.89 mm
Interface Type Parallel
Dimensions 39.98 x 18.34 x 8.89 mm
Memory Size 64 kbit
Maximum Random Access Time 100 ns
Organisation 8K x 8 bit
Package Type PCDIP
Maximum Operating Temperature +70 °C
Length 39.88 mm
Maximum Operating Supply Voltage 5.5 V
Width 18.34 mm
Minimum Operating Supply Voltage 4.75 V
Pin Count 28
Minimum Operating Temperature 0 °C
Checking stock...
IDR
353,374.41
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1353,374.41
*price per unit indicative
"STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z08-100PC1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products