Weller Electric Soldering Iron, 230V, 25W
- RS Stock No.:
- 1629028
- Mfr. Prt No.:
- T0056402199N
- Brand:
- Weller

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1629028 |
| Product description | Weller Electric Soldering Iron, 230V, 25W |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0056402199N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Mains Lead - Weller
Weller SPI 27 Line Voltage Electric Soldering Iron.
From Weller this is the SPI 27 Line voltage soldering iron, an excellent iron for both professionals and amateurs to add to their Soldering Kit. The soldering iron is supplied with plated and oxidation preventing tips that ensure a long working life. The heating element is made from a special steel between mica-leavec which is inside cast ceramics giving you the most up to date technology. The 25 W, 230 V ac soldering iron heats up to 350°C in 180 seconds with a maximum temperature of 410°C and are non-thermostatic plus excellent for various soldering applications.
Features and Benefits.
- SPI 27 Soldering iron.
- Power 25 W
- Voltage 230 V ac.
- Soldering iron temperature range to 410°C.
- Excellent heat transfer.
- Plated and oxidation preventing tip (long-life tip).
- Hard-wearing soldering iron heating element.
- Element made from special steel between natural mica-leavec (embedded in cast ceramic).
- Up-to-date technology.
- Long life-time.
- SPI Solder tip range.
- Comfortable within your hand when soldering.
What is Included?
- SPI 27 Soldering iron.
- SPI 26 206 1.2 mm Straight chisel soldering tip, stock number 1629034.
- Type C Euro Plug.
- Mains lead.
Typical Solder Applications.
- Industrial solder applications.
- Maintenance and repair.
- Electronics.
Various Weller SPI Model Soldering Tips Available.
- For the SPI 27, 1.2 mm Straight chisel solder tip, stock number 1629034.
- For the SPI 27, 2 mm Straight chisel solder tip, stock number 2037739.
- For the SPI 41, 3 mm Straight chisel solder tip, stock number 2037745.
- For the SPI 16, 0.8 mm Bent chisel solder tip, stock number 1628980.
SPI Model Soldering Irons Available.
- SPI 41, 40 W, 230 V, Type C Euro plug, stock number 1921914.
- SPI 27, 25 W, 230 V, Type C Euro plug, stock number 1629028.
- SPI 27, 24 W, 230 V, UK Plug, stock number 3320408.
- SPI 16, 15 W, 230 V, Type F Schuko plug, stock number 1628974.
Specifications
| Attribute | Value |
| Brand | Weller |
| Power Type | Electric |
| Model Number | SPI 27 |
| Type | Soldering Iron |
| Wattage | 25 W |
| Input Voltage | 230 V |
| Plug Type | Type C - Euro Plug |
| Tip Series | SPI26 |
| Soldering Tip Temperature | 410 °C |