Bahco Beryllium Copper Hand Scraper, 1 piece
- RS Stock No.:
- 1249811
- Mfr. Prt No.:
- NSB706-50
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1249811 |
| Product description | Bahco Beryllium Copper Hand Scraper, 1 piece |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | NSB706-50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco Non-sparking Flexible Scraper Blade Scraper
Bahco Non-sparking flexible scraper with beech handle, suitable for scraping and spreading.
Features and Benefits
Flexible scrapers with beech handle, suitable for scraping and spreading
Material: Copper Beryllium
Non-sparking
Anti-magnetic and high corrosion resistance
Cold rolled
Fulfilling product standard DIN
NSB706-50 is 50mm and NSB706-80 is 80mm
Specifications
| Attribute | Value |
| Brand | Bahco |
| Non Sparking | Yes |
| Number of Pieces | 1 |
| Type | Hand Scraper |
| Material | Beryllium Copper |