Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole – ECEA1HN220U

RS Stock No.:
7270489
Mfr. Prt No.:
ECEA1HN220U
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7270489
Product description Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - ECEA1HN220U
Manufacturer / Brand Panasonic
Manufacturer part number ECEA1HN220U
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
RS stock number 7270489
Product description Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - ECEA1HN220U
Manufacturer / Brand Panasonic
Manufacturer part number ECEA1HN220U

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Panasonic SU Bi-Polar Series

Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.

Note

Product may be marked with + / -

Applications

Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount

Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.


Specifications

Attribute Value
Brand Panasonic
Lead Pitch 3.5 mm
Dimensions 8 (Dia.) x 11.5 mm
Technology Electrolytic
Maximum Operating Temperature +85 °C
Voltage 50 V dc
Ripple Current 90 mA
Minimum Operating Temperature -40 °C
Diameter 8 mm
Lifetime 2000 h
Tolerance ±20 %
Capacitance 22 µF
Series SU
Mounting Type Through Hole
Height 11.5 mm
Polarised Bi-Polar
Checking stock...
IDR
45,732.04
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
145,732.044,573.20
*price per unit indicative
"Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - ECEA1HN220U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda