RS PRO, 110V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
- RS Stock No.:
- 4500302
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4500302 |
| Product description | RS PRO, 110V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Switching Power DC | 300 W |
| Depth | 21.5 mm |
| Coil Resistance | 3.83 kΩ |
| Maximum Switching Voltage AC | 240 V ac |
| Coil Power | 1.2 W |
| Length | 28 mm |
| Maximum Switching Power AC | 2.4 kVA |
| Contact Configuration | DPDT |
| Terminal Type | PCB Pin |
| Standards Met | CUR E125370, UL E125370 |
| Number of Poles | 2 |
| Isolation Coil To Contact | 1.5 kV ac |
| Maximum Switching Voltage DC | 30 V dc |
| Coil Voltage | 110 V ac |
| Mounting Type | Plug In |
| Switching Current | 10 A |
| Height | 36 mm |