Schneider Electric, Harmony XB5 Push Button
- RS Stock No.:
- 8154149
- Mfr. Prt No.:
- XB5AP21
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8154149 |
| Product description | Schneider Electric, Harmony XB5 Push Button |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB5AP21 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8154149 |
| Product description | Schneider Electric, Harmony XB5 Push Button |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB5AP21 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MA
Product Details
Schneider Electric Harmony XB5 Series Push Buttons
A selection of Harmony XB5 series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.
Features and benefits
• Slow-break contact which can be operated from any position. Spring return button.
• Standard black flush style head type with a dark grey plastic bezel and plastic fixing collar. These are easily maintained and clean.
• 10,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
• Suitable for use in temperature ranges -40 to 70 ° C.
• 1 NO contact type with a screw clamp terminal connection.
Protection ratings & Safety features (See datasheet for further details) -
• IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.
• IP 69K & IP 69 rated. This means the base unit has greater protection against steam-jet cleaning and has limited ingress protection from dust. Perfect for use in areas with heavy duty clean down procedures.
• NEMA 4X & 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.
• EN/IEC 60947-5-1, UL 508
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 10 gn of Shock resistance that conforms to IEC 60068-2-27.
• Vibration resistance 5 gn conforming to IEC 60068-2-6.
Applications -
• Control stations/panels used in E-Stop scenarios
• Automotive industries, factories, automation lines
• Commercial units such as warehouses.
• Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Series | Harmony XB5 |