Techspray, Peelable Solder Mask 227g Bottle

RS Stock No.:
8918814
Mfr. Prt No.:
2211-8SQ
Brand:
Techspray
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
RS stock number 8918814
Product description Techspray, Peelable Solder Mask 227g Bottle
Manufacturer / Brand Techspray
Manufacturer part number 2211-8SQ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Solder Resistant Masks

Wondermask P Peelable Solder Mask

Prevent soldering protected areas in a wave soldering process by applying temporary cover. Designed to apply smoothly, dry quickly, withstand high lead-free process temperatures, and then be removed easily. Also used for conformal coating.

Non-ammoniated
Non-flammable
Non-ozone depleting
Easily peelable
Low odor
Cure indicator, darkens as it cures
Compatible with gold and copper leads
Non-corrosive
Non-flammable
Versatile, can be used for conformal coating masking, adhesive, wave soldering etc.
Applications in Electronic Assembly, Soldering / Desoldering


Specifications

Attribute Value
Brand Techspray
Peelable Yes
Package Size 227 g
Package Type Bottle
Checking stock...
IDR
306,698.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1306,698.36
*price per unit indicative
"Techspray, Peelable Solder Mask 227g Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products