Cosel, NAC 10A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase

RS Stock No.:
8456805
Mfr. Prt No.:
NAC-10-472-D
Brand:
Cosel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8456805
Product description Cosel, NAC 10A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase
Manufacturer / Brand Cosel
Manufacturer part number NAC-10-472-D
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
RS stock number 8456805
Product description Cosel, NAC 10A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase
Manufacturer / Brand Cosel
Manufacturer part number NAC-10-472-D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Noise Filter - Cosel

Cosel - NAC Series

The NAC series is a single phase noise filter designed for applications with a high-attenuation type of common mode noise from 150 kHz to 1 MHz. Maintenance and instillation time is reduced as they feature quick and easy push-down terminal. Connect the wires, push down and tighten the screws with a screwdriver.

Featues and Benefits:

High attenuation type of common mode noise from 150 kHz to 1 MHz
Single Phase 250 V ac
Selectable leakage current
DIN Rail installation type (Optional)
Push down type terminal block


Specifications

Attribute Value
Brand Cosel
Maximum Current Rating 10 A
Maximum Voltage Rating 250 V ac/dc
Mounting Type DIN Rail
Termination Style Screw
Number of Phases 1
Series NAC
Number of Stages Single Stage
Operating Frequency 150 kHz → 1 MHz
Length 53 mm
Depth 50 mm
Capacitance 4.7 nF
Height 103 mm
Dimensions 53 x 50 x 103 mm
Minimum Operating Temperature -40 °C
Leakage Current 0.5 mA
Maximum Operating Temperature +85 °C
Resistance 100 MΩ
Checking stock...
IDR
595,565.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1595,565.42
*price per unit indicative
"Cosel, NAC 10A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda