NMA1205SC unregulated DC-DC,+/-5V 1W

RS Stock No.:
5442544
Mfr. Prt No.:
NMA1205SC
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5442544
Product description NMA1205SC unregulated DC-DC,+/-5V 1W
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NMA1205SC
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
RS stock number 5442544
Product description NMA1205SC unregulated DC-DC,+/-5V 1W
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NMA1205SC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Power Solutions - SIP

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series

Note

MTBF to MIL-HDBK-217F (25°C).

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

L5442516-01

Specifications

Attribute Value
Brand Murata Power Solutions
Depth 10 mm
Minimum Temperature -40 °C
Input Voltage Range 10.8 → 13.2 V dc
Output Voltage ±5 V dc
Output Current ±100 mA
Load Regulation ±12.5 %
Input Voltage Nominal 12 V dc
Mounting Type Through Hole
Isolation Voltage 1 kV dc
Number of Outputs 2
Maximum Temperature +85 °C
Series NMA
Package SIP
Length 19.5 mm
Power Rating 1 W
Checking stock...
IDR
76,045.25
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
176,045.25
*price per unit indicative
"NMA1205SC unregulated DC-DC,+/-5V 1W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products