Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 12mm External Diameter, 50m Long, 33mm

RS Stock No.:
3400576
Mfr. Prt No.:
730200
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 3400576
Product description Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 12mm External Diameter, 50m Long, 33mm
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number 730200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Length 50 m
Maximum Operating Temperature +100 °C
Material Versilon™ Nitrile (Rubber)
Operating Temperature Range Maximum of +100 °C
Minimum Operating Temperature -20 °C
Bend Radius 33 mm
Suitable Applications Compressed Air
Outer Diameter 12 mm
Inner Diameter 8 mm
Colour Black
Reinforced No
Checking stock...
IDR
3,208,480.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,208,480.21
*price per unit indicative
"Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 12mm External Diameter, 50m Long, 33mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products