PCL Steel Male Pneumatic Quick Connect Coupling, 6.35mm Hose Barb

RS Stock No.:
0497930
Mfr. Prt No.:
ACA1793
Brand:
PCL
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
RS stock number 0497930
Product description PCL Steel Male Pneumatic Quick Connect Coupling, 6.35mm Hose Barb
Manufacturer / Brand PCL
Manufacturer part number ACA1793

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Standard and Safety, PCL Type

Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

PCL Airflow Couplings and Standard Adaptors

PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.

Note

Compatible with PCL standard range of adaptors, and suitable for use with air tools, garage and industrial air line systems.

Two stage self-venting release
Conforms to ISO 4414:1998 and EN 983:1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use


Specifications

Attribute Value
Brand PCL
Coupling Gender Male
Manufacturer Series ACA
Connection Type Hose Barb
Hose Barb Connection 6.35 mm
Material Steel
Maximum Operating Pressure 13.8 bar
Finish Yellow Zinc Passivated
Seal Material Nitrile Rubber
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
46,990.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,990.72
*price per unit indicative
"PCL Steel Male Pneumatic Quick Connect Coupling, 6.35mm Hose Barb" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda