RS PRO Brass Cable Gland Locknut, M32 Thread
- RS Stock No.:
- 0127495
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0127495 |
| Product description | RS PRO Brass Cable Gland Locknut, M32 Thread |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0127495 |
| Product description | RS PRO Brass Cable Gland Locknut, M32 Thread |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Nickel Plated Brass Cable Gland Locknuts
From the trusted RS PRO brand, these locknuts are designed to be used with appropriate sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nickel-plated brass construction for a strong and durable connection with an element of corrosion resistance suitable for many applications and environments.
Available in the following sizes;
• 127-164 is an M16 with a 3.5 mm pitch
• 127-473 is an M20 with a 3.5 mm pitch
• 127-489 is an M25 with a 3.5 mm pitch
• 127-495 is an M32 with a 5 mm pitch
• 127-388 is an M40 with a 5 mm pitch
• 127-502 is an M50 with a 6 mm pitch
Features and Benefits
• Nickel-plated brass locknuts
• Metric threads to EN60423
• Complies with EU Directive 2002/95/EC-ROHS
• Complies with EU Directive 2002/96/EU Waste Electrical
• Equipment-WEEE
Applications
Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;
• Electrical power control
• Data and telecommunications equipment
• Machine and equipment manufacturing
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Size | M32 |
| Material | Brass |