RS PRO Nickel Aluminium Bronze Rod 1 1/2in Diameter, 18in L

RS Stock No.:
2022169
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2022169
Product description RS PRO Nickel Aluminium Bronze Rod 1 1/2in Diameter, 18in L
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
RS stock number 2022169
Product description RS PRO Nickel Aluminium Bronze Rod 1 1/2in Diameter, 18in L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Nickel Aluminium Bronze

The RS Pro range of Nickel Aluminium Bronze rod and tubes, offer a high level of Aluminium and Nickel making it a high strength option, while keeping the core Bronze properties of high wear, corrosion and ductility.
Typical applications include gears, bearings, pumps, impellers, turbine components and masonry fixings.

Features and Benefits

Corrosion resistance
Good strength and ductility
High weldability

Specification DGS1043 grade 2 Issue 4 BS EN10204 1981 3.1B
Related specifications - cast and wrought:

ISO: CU A 110 FE 5N15.CA104
British: BS1400:A.B.2


Specifications

Attribute Value
Brand RS PRO
Width 1.5 in
Thermal Conductivity 37.7 W/mK
Material Nickel Aluminium Bronze
Height 1.5 in
Rod Diameter 1 1/2 in
Hardness 120 to 220 HV
Suitability Bearings, Bushings, Heavy Load Gears, Hydraulic Valve Components, Pumps, Valves, Wear Plates, Worm Wheels
Density 7.58 g/cm³
Length 18 in
Tensile Strength 680 to 740 Mpa
Form Rod
Checking stock...
IDR
10,111,291.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,111,291.11
*price per unit indicative
"RS PRO Nickel Aluminium Bronze Rod 1 1/2in Diameter, 18in L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products