Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole – UPW1V332MHD

RS Stock No.:
7152791
Mfr. Prt No.:
UPW1V332MHD
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7152791
Product description Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V332MHD
Manufacturer / Brand Nichicon
Manufacturer part number UPW1V332MHD
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
RS stock number 7152791
Product description Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V332MHD
Manufacturer / Brand Nichicon
Manufacturer part number UPW1V332MHD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PW Series Radial 6.3 to 35V


Specifications

Attribute Value
Brand Nichicon
Capacitance 3300 µF
Series PW
Mounting Type Through Hole
Height 35.5 mm
Lead Pitch 7.5 mm
Dimensions 18 (Dia.) x 35.5 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 35 V dc
Ripple Current 3.68 A
Minimum Operating Temperature -55 °C
Diameter 18 mm
Leakage Current 4 μA
Lifetime 8000 h
Tolerance ±20 %
Checking stock...
IDR
98,701.49
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
198,701.4949,350.75
*price per unit indicative
"Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V332MHD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products