NetAlly Auto Tester RJ45, LinkRunner LRAT-2000

RS Stock No.:
1354297
Mfr. Prt No.:
LRAT-2000
Brand:
NetAlly
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
RS stock number 1354297
Product description NetAlly Auto Tester RJ45, LinkRunner LRAT-2000
Manufacturer / Brand NetAlly
Manufacturer part number LRAT-2000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Netscout

Netscout LinkRunner AT-2000 Network Auto-Tester

LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.

SUPPLIED_WITH : Includes LinkRunner AT 2000 tester with Li-ion bat

Features and Benefits:

• Multiple user-configured Autotests
• Cable length measurement, fault location and fault type
• TruePower™ Power over Ethernet (PoE) tester
• Ethernet speed and duplex verification at 10/100 Gbit rates
• Fibre cable tester
• Twisted pair and fibre optic link testing
• DHCP, DNS and Gateway connectivity tests
• Ping and TCP port connectivity tests to up to 10 user-selected targets
• Results saved on the tester or uploaded to the Link-Live Cloud Service with zero-touch
• Results, project and staff management using the Link-Live Cloud Service
• Packet reflection at rates up to 1 Gbps

Frequently asked questions:

What is a LAN cable tester?

LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

What is the difference between RJ45 & RJ11?

RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.


Specifications

Attribute Value
Brand NetAlly
Tone Yes
Equipment Type Auto Tester
Display Type LCD
Maximum Operating Temperature +45 °C
Power Source Battery
Minimum Operating Temperature 0 °C
Height 48 mm
Width 89 mm
Length 198 mm
Model Number p LinkRunner LRAT-2000
Battery Life 6 h
Weight 500 g
Connector Type RJ45
Battery Type Li-ion
Checking stock...
IDR
42,181,828.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
142,181,828.17
*price per unit indicative
"NetAlly Auto Tester RJ45, LinkRunner LRAT-2000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products