Mapa UltraNeo 340 Black Latex, Neoprene Work Gloves, Size 10, Large, 2 Gloves

RS Stock No.:
8740545
Mfr. Prt No.:
340 10
Brand:
Mapa
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
RS stock number 8740545
Product description Mapa UltraNeo 340 Black Latex, Neoprene Work Gloves, Size 10, Large, 2 Gloves
Manufacturer / Brand Mapa
Manufacturer part number 340 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

UltraNeo 340

Mapa

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

The UltraNeo 340 reusable gloves from MAPA are produced in polychloroprene and natural latex which offers light chemical protection and great dexterity and comfort during long-term wear.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

  • Suitable for long-term wear; added comfort of textile support

  • Great dexterity, due to the gloves reduced thickness

  • Silicone free to prevent traces, defects on metal sheet and glass prior to painting

Typical Applications

• Handling or transporting chemicals
• Industrial cleaning and maintenance
• Battery, compressor and pump manufacturing
• Timber treatment


Specifications

Attribute Value
Brand Mapa
Glove Size 10, Large
Primary Glove Application Chemical Resistant
Glove Material Latex, Neoprene
Main Colour of Glove Black
Glove Coating No Coating
Number of Gloves 2
EN407 Thermal Yes
EN388 Blade 1
EN374 Chemical Yes
EN511 Cold No
EN388 Abrasion 3
EN388 Tear 2
EN388 Puncture 1
Range UltraNeo 340
Checking stock...
IDR
356,206.44
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1356,206.44
*price per unit indicative
"Mapa UltraNeo 340 Black Latex, Neoprene Work Gloves, Size 10, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda