RS PRO Black Rubber Sheet, 1m x 2m x 20mm

RS Stock No.:
7336763
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7336763
Product description RS PRO Black Rubber Sheet, 1m x 2m x 20mm
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
RS stock number 7336763
Product description RS PRO Black Rubber Sheet, 1m x 2m x 20mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Neoprene Rubber Sponge Sheets

Introducing a series of neoprene rubber sponge sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.

Features and Benefits

• Black Neoprene Rubber
• Flexible
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Temperature range -40 to +85⁰C
• Various size and thickness available
• Environmental Protection: CFC & HFC Free / Recyclable

RS PRO Rubber Sheet Options

• 1 m x 2 m x 1.5mm - RS Stock no: 733-6753
• 1 m x 2 m x 1.5mm - RS Stock no: 733-6731
• 1 m x 2 m x 3mm - RS Stock no: 733-6757
• 1 m x 2 m x 16mm – RS Stock no: 733-6741
• 1 m x 2 m x 3mm - RS Stock no: 733-6735
• 1 m x 2 m x 6mm - RS Stock no: 733-6744
• 1 m x 2 m x 6mm - RS Stock no: 733-6766
• 1 m x 2 m x 10mm - RS Stock no: 733-6747
• 1 m x 2 m x 10mm - RS Stock no: 733-6769
• 1 m x 2 m x 20mm - RS Stock no: 733-6750
• 1 m x 2 m x 25mm - RS Stock no: 103-4059

Note
RS Stock no: 733-6757 has a self-adhesive backing.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

FAQ’s

What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation

How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.

How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926


Specifications

Attribute Value
Brand RS PRO
Width 2 m
Minimum Operating Temperature -40 °C
Material Neoprene
Maximum Operating Temperature +85 °C
Adhesive Backing Yes
Thickness 20 mm
Suitability Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Flammability Rating FMVSS 302, UL94 HBF
Density 122 kg/m³
Length 1 m
Elongation >180 %
Colour Black
Checking stock...
IDR
4,934,340.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,934,340.27
*price per unit indicative
"RS PRO Black Rubber Sheet, 1m x 2m x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products