RS PRO 6mm I.D Needle Metric Roller Bearing, 10mm O.D

RS Stock No.:
1469290
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
RS stock number 1469290
Product description RS PRO 6mm I.D Needle Metric Roller Bearing, 10mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 10 mm
Bore Type Parallel
Dynamic Load Rating 2.81 kN
Race Width 9 mm
Roller Material Steel
Static Load Rating 2.7 kN
End Type Open
Cage Material Steel
Limiting Speed 22000 rpm
Inside Diameter 6 mm
Roller Bearing Type Needle
Maximum Speed - Oil 32000 rpm
Maximum Speed - Grease 20000 rpm
Number of Rows 1
Fatigue Limit Load 0.285 kN
Reference Speed 20000 rpm
Material Steel
Checking stock...
IDR
39,543.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
139,543.53
*price per unit indicative
"RS PRO 6mm I.D Needle Metric Roller Bearing, 10mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda