INA HK3012-B 30mm I.D Needle Roller Bearing, 37mm O.D

RS Stock No.:
1741093
Mfr. Prt No.:
HK3012-B
Brand:
INA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1741093
Product description INA HK3012-B 30mm I.D Needle Roller Bearing, 37mm O.D
Manufacturer / Brand INA
Manufacturer part number HK3012-B
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
RS stock number 1741093
Product description INA HK3012-B 30mm I.D Needle Roller Bearing, 37mm O.D
Manufacturer / Brand INA
Manufacturer part number HK3012-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand INA
Inside Diameter 30 mm
Outside Diameter 37 mm
Roller Bearing Type Needle
Race Width 12 mm
Bore Type Parallel
Static Load Rating 18200 N
Cage Material Sheet Steel
Number of Rows 1
Dynamic Load Rating 12100 N
End Type Open
Reference Speed 6600 rpm
Limiting Speed 8600 rpm
Fatigue Limit Load 2390 N
Checking stock...
IDR
162,789.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1162,789.28
*price per unit indicative
"INA HK3012-B 30mm I.D Needle Roller Bearing, 37mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda