Gedore Steel Pliers Long Nose Pliers, 200 mm Overall Length
- RS Stock No.:
- 7724179
- Mfr. Prt No.:
- 8132-200 JC
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7724179 |
Product description | Gedore Steel Pliers Long Nose Pliers, 200 mm Overall Length |
Manufacturer / Brand | Gedore |
Manufacturer part number | 8132-200 JC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Needle Nose Radio Pliers
Needle nose pliers with integral wire cutter and serrated flat jaws.
Ideal for bending, gripping & cutting applications
Manufactured from drop forged, hardened, tempered steel
Induction hardened cutting edges to 61 - 63 HRC
Bi-material handles for comfortable, firm grip
Chrome plated finish
Specifications
Attribute | Value |
Brand | Gedore |
Overall Length | 200 mm |
Tip Style | Straight |
Jaw Depth | 9.5 mm |
Plier Type | Long Nose Pliers |
Jaw Length | 75,7 mm |
Material | Steel |