onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC

RS Stock No.:
1784578
Mfr. Prt No.:
NCP1239JD65R2G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1784578
Product description onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number NCP1239JD65R2G
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
RS stock number 1784578
Product description onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number NCP1239JD65R2G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Switching Frequency 65 kHz
Output Voltage 16 V
Output Current 500 mA, 500 mA
Control Method Current
Number of Outputs 1
Mounting Type Surface Mount
Fall Time 30 ns
Rise Time 40 ns
Package Type SOIC
Pin Count 7
Topology Flyback
Maximum Duty Cycle 84 %
Dimensions 5 x 4 x 1.5 mm
Length 5 mm
PWM Controller Type Current Mode
Width 4 mm
Height 1.5 mm
Maximum Operating Temperature +150 °C
Maximum Operating Supply Voltage 35 V
Checking stock...
IDR
105,834.01
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1105,834.0110,583.40
*price per unit indicative
"onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda