SMC 50mm Flat with Rib NBR Suction Cup ZP50CN

RS Stock No.:
0725428
Mfr. Prt No.:
ZP50CN
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0725428
Product description SMC 50mm Flat with Rib NBR Suction Cup ZP50CN
Manufacturer / Brand SMC
Manufacturer part number ZP50CN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

Note

Lifting Capacity quoted theoretically at 0.65 bar

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

L227388-01L725311-02L725311-01L227385-01L249575-01L227392-01L227389-01L227387-01L249585-01L227678-01L227386-01L227391-01L249587-01L249584-01L725311-03L227394-01

Specifications

Attribute Value
Brand SMC
Manufacturer Series ZP
Pad Diameter 50 mm
Pad Material NBR
Pad Type Flat with Rib
Checking stock...
IDR
140,762.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,762.38
*price per unit indicative
"SMC 50mm Flat with Rib NBR Suction Cup ZP50CN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda