HellermannTyton Natural Nylon Cable Tie, 100mm x 2.5, 3.5, 4.6 mm

RS Stock No.:
1779482
Mfr. Prt No.:
CABLE TIE KIT NT LARGE
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1779482
Product description HellermannTyton Natural Nylon Cable Tie, 100mm x 2.5, 3.5, 4.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number CABLE TIE KIT NT LARGE
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
RS stock number 1779482
Product description HellermannTyton Natural Nylon Cable Tie, 100mm x 2.5, 3.5, 4.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number CABLE TIE KIT NT LARGE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

T Series Standard Cable Tie Kit

Kit consisting of 2000 nylon 6.6 cable ties
For cable bundles from 22 to 105mm diameter
Available in black or natural colour
Operarating temperature -55°C to +85°C


Specifications

Attribute Value
Length 100 mm, 150 mm, 200 mm, 270 mm, 385 mm
Brand HellermannTyton
Colour Natural
Width 2.5, 3.5, 4.6 mm
Contents 2500 Cable Ties
Maximum Operating Temperature +85 °C
Cable Tie Length 100 mm, 150 mm, 200 mm, 270 mm, 385 mm
Cable Tie Width 2.5 mm, 3.5 mm, 4.8 mm
Minimum Operating Temperature -55 °C
Material Nylon 66
Tensile Strength 80, 135, 225 N
Maximum Bundle Diameter 22, 35, 50, 73, 110 mm
Checking stock...
IDR
3,896,453.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,896,453.72
*price per unit indicative
"HellermannTyton Natural Nylon Cable Tie, 100mm x 2.5, 3.5, 4.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda