Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz

RS Stock No.:
7581616
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7581616
Product description Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
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
RS stock number 7581616
Product description Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Note

For suitable cable refer too: 665-5886 (RG58), 521-5392 (RG142), 665-5836 (RG223) and 235-5453 (RG400). For suitable crimp tool see 683-1623 .

Features and benefits

  • Gold plated contact plating

  • Impedance of 50 ohms

  • Nickel plated body

  • Operating frequency of 11 GHz

  • Straight and right-angle body offered in this range

  • Low broadband VSWR

  • Vibration proof coupling

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • aerospace

  • Broadcast

  • Audio and video

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 11 GHz
Adapter Type A N
Body Plating Nickel
Impedance 50 Ω
Gender A Male
Length 30.5 mm
Gender B Female
Adapter Type B SMA
Adapter Type N Plug to SMA Socket
Contact Plating Gold
Contact Material Brass
Body Orientation Straight
Checking stock...
IDR
353,584.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1353,584.19
*price per unit indicative
"Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda