Rosenberger 50Ω Right Angle Cable Mount, N Connector Bulkhead Fitting, Plug, RG142, RG223, RG400

RS Stock No.:
1222179
Mfr. Prt No.:
189313
Brand:
Rosenberger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1222179
Product description Rosenberger 50Ω Right Angle Cable Mount, N Connector Bulkhead Fitting, Plug, RG142, RG223, RG400
Manufacturer / Brand Rosenberger
Manufacturer part number 189313
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
RS stock number 1222179
Product description Rosenberger 50Ω Right Angle Cable Mount, N Connector Bulkhead Fitting, Plug, RG142, RG223, RG400
Manufacturer / Brand Rosenberger
Manufacturer part number 189313

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rosenberger N Series 50Ω

Rosenberger N 50Ω Type Cable Mount Plugs

From Rosenberger, a series of superior quality 50 Ω N type cable mount plugs. This range of N type plugs have brass bodies and gold plated brass centre contacts. These male N type connectors feature a threaded coupling mechanism making them idea for high vibration environments. N type connectors are best suited to applications where excellent RF performance is critical.

Features and Benefits

Interface according to IEC 6119-16, MIL-PRF-39012, and CECC 22210
Frequency range DC to 11 GHz
Threaded coupling
Excellent vibration resistance

Applications

Broadcast
Radar systems
Base stations
Antennas
Instrumentation
Satellite systems
Military


Specifications

Attribute Value
Brand Rosenberger
Coaxial Connector Type N Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Crimp, Solder
Body Orientation Right Angle
Cable Type RG142, RG223, RG400
Size Standard
Bulkhead Yes
Operating Frequency DC to 11 GHz
Contact Material Brass
Mating Type Threaded
Checking stock...
IDR
278,587.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1278,587.84
*price per unit indicative
"Rosenberger 50Ω Right Angle Cable Mount, N Connector Bulkhead Fitting, Plug, RG142, RG223, RG400" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products