Stanley Metric Measuring Wheel 10000m

RS Stock No.:
4871531
Mfr. Prt No.:
1-77-174
Brand:
Stanley
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
RS stock number 4871531
Product description Stanley Metric Measuring Wheel 10000m
Manufacturer / Brand Stanley
Manufacturer part number 1-77-174

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Stanley 1000m Measuring Wheel

Introducing the Stanley Measuring Wheel. This counter measuring wheel features a high-quality gear-driven counter with a heavy-duty plastic housing, ideal for when measuring on worksites or on rugged terrains. In addition to this, it has an easy to read 5-digit counter along with a manual reset button. For convenience, the measuring wheel has a strong metal folding handle with a rubber grip and wheel mount for easy transportation and storage. For greater strength and durability, Stanley offers this measuring wheel with a die-cast aluminium wheel, as well as a wear-resistant rubber tread for long life and a convenient folding kickstand so the unit will stand alone for when measurements need to be noted down. This piece of equipment is essential for anyone in construction or surveying for high-accuracy and efficient distance measuring.

Features and Benefits:

• This Stanley measuring wheel features a gear-driven counter with tough plastic housing for long life, making it ideal for use in external as well as internal environments
• It has a 5-digit counter with a manual reset button for superb accuracy
• The heavy-duty metal folding handle and rubber hand grip allow for maximum durability
• It has a folding wheel mount and kickstand for convenience and easy storage
• This measuring wheel is ideal for laying out and measuring internal spaces
• It features twin rubber wheels for stability and durability and a die-cast aluminium wheel with wear-resistant rubber tread for improved traction on rugged terrains or worksites

Applications:

A measuring wheel is known under many names like a surveyor’s wheel, a click wheel, hodometer, or trundle wheel. Its primary purpose is to measure a distance with each revolution of the wheel measuring a certain distance like a metre or yard.

They are most commonly used in:
• Construction
• Landscaping
• Gardening
• Rail Work
• Surveying

What is the measurement range?

The Stanley measuring wheel’s measurement range is 1000m

What does it come with?

This measuring wheel takes the measurement in Metric units

Does it come with a storage bag?

Yes, the measuring wheel comes with a storage bag to safely store away the wheel, as well as aid in portability


Specifications

Attribute Value
Brand Stanley
Accuracy ±1 %
Imperial or Metric Metric
Measurement Range 10000 m
Model Number p MW40M
Checking stock...
IDR
1,922,948.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,922,948.37
*price per unit indicative
"Stanley Metric Measuring Wheel 10000m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda