Schneider Electric Flush Illuminated Red Push Button Head – Spring Return, Harmony XB4 Series, 22mm Cutout, Round

RS Stock No.:
7468450
Mfr. Prt No.:
ZB4BW443
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7468450
Product description Schneider Electric Flush Illuminated Red Push Button Head - Spring Return, Harmony XB4 Series, 22mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BW443
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
RS stock number 7468450
Product description Schneider Electric Flush Illuminated Red Push Button Head - Spring Return, Harmony XB4 Series, 22mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BW443

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Illuminated Mushroom Heads, Spring Return, Integral LED, ZB4BW

Note

These push button heads cannot be used for an Emergency Stop function. It is therefore recommended that a legend with a black or white background is used.

Illuminated mushroom head push buttons 40mm diameter
Integral LED
Spring return
Various colours


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony XB4
Cutout Diameter 22 mm
Push Button Colour Red
Push Button Shape Round
Push Button Actuation Spring Return
Push Button Style Flush Illuminated
Push Button Material Metal
IP Rating IP66, IP67, IP69K
Push Button Diameter 40 mm
Body/Fixing Collar Included No
Checking stock...
IDR
515,534.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1515,534.35
*price per unit indicative
"Schneider Electric Flush Illuminated Red Push Button Head - Spring Return, Harmony XB4 Series, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda