Hammond 1591, Black ABS Enclosure, IP54, 165 x 71 x 25mm

RS Stock No.:
3815215
Mfr. Prt No.:
1591HSBK
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3815215
Product description Hammond 1591, Black ABS Enclosure, IP54, 165 x 71 x 25mm
Manufacturer / Brand Hammond
Manufacturer part number 1591HSBK
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
RS stock number 3815215
Product description Hammond 1591, Black ABS Enclosure, IP54, 165 x 71 x 25mm
Manufacturer / Brand Hammond
Manufacturer part number 1591HSBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

General Purpose ABS Enclosure Hammond 1591 Series

The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.

Note

• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, all others - standard nickel finish screws.

APPROVALS : UL flammability rating of 94V-0

Features and Benefits:

• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws


Specifications

Attribute Value
Brand Hammond
Body Material ABS
External Length 165 mm
Range 1591
External Height 25 mm
External Width 71 mm
External Dimensions 165 x 71 x 25 mm
IP Rating IP54
Colour Black
Lid Colour Black
Flanged No
Shielded No
Series 1591
Number Of Knockouts 0
Weight 88 g
Explosion Proof No
Checking stock...
IDR
120,938.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1120,938.17
*price per unit indicative
"Hammond 1591, Black ABS Enclosure, IP54, 165 x 71 x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda