RS PRO Multimeter Leads Multi Pin Connector Test Kit, CAT II 1000V

RS Stock No.:
7315286
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7315286
Product description RS PRO Multimeter Leads Multi Pin Connector Test Kit, CAT II 1000V
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
RS stock number 7315286
Product description RS PRO Multimeter Leads Multi Pin Connector Test Kit, CAT II 1000V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro CAT II Multi-Pin Connector Test Kit

From RS PRO, comes a high quality and great value Multi-Pin Connector Test Kit lead kit. All the tools included in the kit are ideal for engineers and perfectly packaged in a hard plastic case. To ensure no neighbouring cables are damaged, the case has foam insulation. Manufactured to industry standard, all the parts included in this kit are an ideal solution for electrical measurement.
The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests.

Features and benefits:

  • Current rating of 20A.

  • Lead length 1.2m.

  • Standard shrouded 4 mm instrument sockets compatibility.

  • The unique design avoids the dangers of shorting electrical contacts and the risk of dropping pins or other foreign bodies into sensitive or critical equipment.

What’s Included?

  • 1 Red and 1 Black Double Insulated Silicone Test Lead.

  • 2 sets of 4 screw-in in pins

  • 1 Green double insulated earth lead with detachable large green crocodile clip.

Applications

The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms). Can also be used for aeronautical, military, automotive and computer equipment testing applications.

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Lead Type Multi Pin Connector Test Kit
Connector Type Crocodile Clip, Pin Socket, Right Angle Plug
Lead Length 1.2 m
Current Rating 20 A
Safety Category Voltage 1000 V
Safety Category CAT II 1000 V
Safety Category Level CAT II
Checking stock...
IDR
2,919,403.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,919,403.37
*price per unit indicative
"RS PRO Multimeter Leads Multi Pin Connector Test Kit, CAT II 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products