Hirschmann Test & Measurement Multimeter Leads 972337002 Test Probe Kit, CAT II 1000V
- RS Stock No.:
- 7319395
- Mfr. Prt No.:
- 972337002
- Brand:
- Hirschmann Test & Measurement

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7319395 |
Product description | Hirschmann Test & Measurement Multimeter Leads 972337002 Test Probe Kit, CAT II 1000V |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 972337002 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7319395 |
Product description | Hirschmann Test & Measurement Multimeter Leads 972337002 Test Probe Kit, CAT II 1000V |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 972337002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Hirschmann Test & Measurement Multimeter Safety Probe Set
Brought to you by Hirschmann Test & Measurement, a safety test probe set conforming to IEC 1010 safety requirements. The sharp contact tips can penetrate the insulation and oxide layers and are protected by removable safety caps. Contact area also duals as a 4mm plug so they may be connected to any 4mm standard socket. Assemblies are 1 m long and cable is 1 mm² PVC. Rated to 1000V CAT II, a.c./16A. All models are highly reliable and excellent quality.
Features and Benefits
• Sharp probe tips for ease of use
• Durable and long lasting
• Connects to any 4 mm standard socket
• 1000 V CAT II
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Hirschmann Test & Measurement, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Minimum Operating Temperature | -15 °C |
Safety Category Level | CAT II, CAT III |
Connector Type | Spring Loaded Pin |
Safety Category Voltage | 1000 V |
Current Rating | 16 A |
Lead Type | Test Probe Kit |
Safety Category | CAT II 1000 V, CAT III 1000 V |
Lead Length | 1 m |
Maximum Operating Temperature | +70 °C |