TE Connectivity, Type VI size 16 13A Female Crimp Circular Connector Contact for use with G Series Connectors, Wire

RS Stock No.:
7829902
Mfr. Prt No.:
66590-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7829902
Product description TE Connectivity, Type VI size 16 13A Female Crimp Circular Connector Contact for use with G Series Connectors, Wire
Manufacturer / Brand TE Connectivity
Manufacturer part number 66590-1
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
RS stock number 7829902
Product description TE Connectivity, Type VI size 16 13A Female Crimp Circular Connector Contact for use with G Series Connectors, Wire
Manufacturer / Brand TE Connectivity
Manufacturer part number 66590-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

TE Connectivity Uninsulated Signal Contacts - Multimate VI Series

These Multimate VI Series uninsulated signal crimp contacts have a stainless steel spring and tin plated brass bodies.
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
Contact Size 16
Wire Size 18 → 16 AWG
Termination Method Crimp
Series Type VI
For Use With G Series Connectors
Current Rating 13 A
Length 21.06 mm
Contact Plating Tin
Contact Material Brass
Mounting Type Cable Mount
Series Number 66590-1
Checking stock...
IDR
352,010.84
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1352,010.847,040.22
*price per unit indicative
"TE Connectivity, Type VI size 16 13A Female Crimp Circular Connector Contact for use with G Series Connectors, Wire" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda