GIC SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount

RS Stock No.:
8184563
Mfr. Prt No.:
1CMDT0
Brand:
GIC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8184563
Product description GIC SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand GIC
Manufacturer part number 1CMDT0
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
RS stock number 8184563
Product description GIC SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand GIC
Manufacturer part number 1CMDT0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand GIC
Supply Voltage 12 → 240 V ac/dc
Time Range 0.1 s → 100 h
Mode of Operation Accumulative Delay On Signal, Cyclic OFF/ON, Cyclic ON/OFF, Impulse ON/OFF, Leading Edge Bi-stable, Leading Edge Impulse, Signal OFF/ON, Signal ON/OFF Delay, Trailing Edge Impulse
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Number of Contacts 1
Time Increment Hours, Minutes, Seconds
Power Supply External
Contact Configuration SPDT
Current Maximum 6 A
Terminal Type Screw
Minimum Voltage 12 V ac/dc
Maximum Voltage 240 V ac/dc
Minimum Operating Temperature -10 °C
Depth 65 mm
Length 85 mm
Width 18 mm
Time Delay 200 (Reset) ms
Switch Configuration SPDT
Maximum Operating Temperature +60 °C
Checking stock...
IDR
688,393.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1688,393.07
*price per unit indicative
"GIC SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products