Lovato SPDT Multi Function Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount

RS Stock No.:
9053466
Mfr. Prt No.:
TMM1
Brand:
Lovato

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9053466
Product description Lovato SPDT Multi Function Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand Lovato
Manufacturer part number TMM1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Lovato
Supply Voltage 12 → 240 V ac/dc
Time Range 0.1 s ? 10 days
Mode of Operation Flash Start with OFF, Flash Start with ON, OFF Delay, ON Delay, Pulse ON Relay
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Number of Contacts 2
Time Increment Days, Hours, Minutes, Seconds
Power Supply External
Contact Configuration SPDT
Current Maximum 8 A
Terminal Type Screw
Minimum Operating Temperature -20 °C
Depth 64.9 mm
Maximum Operating Temperature +60 °C
Length 17.5 mm
Width 104.7 mm
Time Delay 25 ms
Switch Configuration SPDT
Checking stock...
IDR
1,511,884.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,511,884.46
*price per unit indicative
"Lovato SPDT Multi Function Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products