RS PRO DT-229/239 Moisture Meter Digital Display, Maximum Measurement 200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9

RS Stock No.:
1799510
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1799510
Product description RS PRO DT-229/239 Moisture Meter Digital Display, Maximum Measurement 200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9
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
RS stock number 1799510
Product description RS PRO DT-229/239 Moisture Meter Digital Display, Maximum Measurement 200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Scale Type Building Materials, Wood
Display Type Digital
Maximum Measurement 200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9 (Moisture) %
Power Source Battery
Height 170 mm
Width 38 mm
Length 70 mm
Model Number p DT-229/239
Weight 280 g
Dimensions 70 x 38 x 170 mm
Best Accuracy ±2 (Humidity) %, ±5 (IR Temperature) °C
Checking stock...
IDR
1,869,349.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,869,349.58
*price per unit indicative
"RS PRO DT-229/239 Moisture Meter Digital Display, Maximum Measurement 200 (IR Temperature) °C, 99.9 (Humidity) %, 99.9" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda