Siemens SPDT Multi Function Timer Relay, 110 → 240 V ac, 24V ac/dc 0.05 → 100 h, 0.05 → 100 min,
- RS Stock No.:
- 4707913
- Mfr. Prt No.:
- 3RP2005-1AP30
- Brand:
- Siemens

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4707913 |
| Product description | Siemens SPDT Multi Function Timer Relay, 110 → 240 V ac, 24V ac/dc 0.05 → 100 h, 0.05 → 100 min, |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 3RP2005-1AP30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Siemens Sirius Range Contactor & Control Relays
Multifunction Time Relays - 3RP20 Range
Series 3RP20 multifunction timing relays
APPROVALS : UL listed / UL listed for Canada
Rotary switches for function and time-range
Setting tolerance is typical 5%
Rereat accuracy is <1%
45mm width
Specifications
| Attribute | Value |
| Brand | Siemens |
| Supply Voltage | 110 → 240 V ac, 24 V ac/dc |
| Time Range | 0.05 → 100 h, 0.05 → 100 min, 0.05 → 100 s |
| Minimum Operating Temperature | -25 °C |
| Mode of Operation | Additive ON Delay with Auxiliary Voltage, Flash Start with Interval, OFF Delay with Auxiliary Voltage, ON Delay, ON Delay & OFF Delay with Auxiliary Voltage, Passing Break Contact with Auxiliary Voltage, Passing Make Contact, Pulse Former with Auxiliary Voltage |
| Power Supply | External |
| Maximum Voltage | 250 V ac/dc |
| Depth | 73 mm |
| Time Increment | Hours, Minutes, Seconds |
| Length | 57 mm |
| Width | 45 mm |
| Number of Contacts | 1 |
| Terminal Type | Screw |
| Mounting Type | DIN Rail |
| Number of Timer Functions | Multi Function |
| Switch Configuration | SPDT |
| Current Maximum | 1 (dc) A, 3 (ac) A |
| Maximum Operating Temperature | +60 °C |
| Contact Configuration | SPDT |