Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point

RS Stock No.:
1850109
Mfr. Prt No.:
291286
Brand:
Multicore

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1850109
Product description Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 291286

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Water-Soluble Flux Solder

Contains flux which can be washed off using water, avoiding the need for CFC-based neutralisers.

Note

flux should be washed off as soon as is practical.

3 cores of Hydro-X water soluble flux


Specifications

Attribute Value
Brand Multicore
Product Weight 250 g
Percent Lead 40 %
Flux Content Percent 2 %
Melting Point 183 → 188 °C
Flux Type Water Wash
Percent Tin 60 %
Product Form Wire
Wire Diameter 0.7 mm
Model Number Hydro-x
Checking stock...
IDR
485,430.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1485,430.92
*price per unit indicative
"Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda